This 22mm aluminum electrolytic capacitor from TDK has a capacitance of 2.2 millifarads and a DC rated voltage of 35 volts. It features a 20% tolerance and is designed to operate at a maximum temperature of 105°C. The capacitor is packaged in a bulk quantity of 160 units and is compliant with RoHS regulations. It has a dissipation factor of 0.1% and an equivalent series resistance of 85 milliohms.
TDK B41505A7228M002 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 85mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.