This 22uF radial aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating life of 5000 hours. The capacitor has a diameter of 22mm and a height of 25mm, with a seated height of 1.063inch. It is available in a radial package with a lead pitch of 0.394inch and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |