The B41505A7338M2 is a radial aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 35V. It has an equivalent series resistance of 56mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 22mm and a height of 30mm. It can operate between -40°C and 105°C and has a life of 5000 hours. The capacitor is designed for through-hole mounting and is available in bulk packaging.
TDK B41505A7338M2 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A7338M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.