Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41505A8108M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 149mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8108M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.