This 1.5mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a dissipation factor of 0.06% and an equivalent series resistance of 100mR. The capacitor is rated for a DC voltage of 63V and has a tolerance of 20%. It is packaged in a bulk quantity of 160 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 100mR |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |