This TDK B41505A8688M007 capacitor features a capacitance of 6.8mF with a tolerance of 20% and a DC rated voltage of 63V. It has a dissipation factor of 0.06% and an ESR of 29mR. The capacitor is made of aluminum with a tin, matte contact plating and is available in a bulk packaging with 60 pieces per package. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B41505A8688M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41505A8688M007 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8688M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.