This 1.5mF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.654inch and a lead pitch of 0.394inch. The capacitor has an impedance of 70mR and an ESR of 66mR, with a ripple current of 1.9A. It operates over a temperature range of -40°C to 105°C and is packaged in bulk quantities of 160.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41505A9158M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41505A9158M2 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 66mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 70mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A9158M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.