ALUMINUM ELECTROLYTIC SNAP-IN 2200uF 100V
TDK B41505A9228M technical specifications.
| Capacitance | 2.2mF |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 2.3A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A9228M to view detailed technical specifications.
No datasheet is available for this part.