This 560uF aluminum electrolytic capacitor has a voltage rating of 100V and a maximum operating temperature of 105°C. It is designed for use in through hole applications and has a lead pitch of 10mm. The capacitor has a dissipation factor of 0.06% and an ESR of 178mR. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B41505A9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | 100 |
| Diameter | 25mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 178mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |