This 2.2mF aluminum electrolytic capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 63V and a tolerance of 20%. The capacitor is packaged in a through-hole configuration and features a tin, matte contact plating. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
TDK B41505F8228M002 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |