This 2.2mF aluminum electrolytic capacitor is rated for 63V and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor features a tin, matte contact plating and a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B41505F8228M007 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |