High-performance aluminum electrolytic capacitor, polarized, wet aluminum construction. Features 220mF capacitance with a 25V voltage rating and ±20% tolerance. Designed for chassis mounting with screw termination, offering a low ESR of 5.3mR and impedance of 5.6mR. Operating temperature range from -40°C to 105°C, with a ripple current capability of 20A and 3000 hours of life. Cylindrical package with a 76.9mm diameter and 105mm height.
TDK B41560A5220M000 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.3mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 5.6mR |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 76.9mm |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 20A |
| Ripple Current (AC) | 20A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.