
High-capacitance aluminum electrolytic capacitor with screw terminal termination. Features 68,000µF capacitance and a 40V DC rated voltage. Offers a low ESR of 9mΩ at 100Hz and a ripple current capability of 30A. Constructed in a cylindrical aluminum package with dimensions of 51.6mm diameter and 105.7mm height, operating across a temperature range of -40°C to 105°C. Designed for a lifespan of 3000 hours.
TDK B41560A7689M000 technical specifications.
| Capacitance | 68mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 105.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 51.6mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 30A |
| Ripple Current (AC) | 15A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7689M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
