
TDK's B41560A8688M000 is an aluminum electrolytic capacitor with a capacitance of 6.8mF and a DC rated voltage of 63V. It has a tolerance of 20% and is designed to operate at a maximum temperature of 105°C and a minimum temperature of -40°C. The capacitor is constructed with a cylindrical shape and has a diameter of 35.7mm and a height of 80.7mm. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 80.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
