
Electrolytic Capacitor, 22000 F, 100 V, 3000 hours @ 105C, 20%, Screw
TDK B41560A9229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | 100 |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 105mm |
| Lead Pitch | 31.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 35.7mm |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 17A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
