Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO SCREW TERM 4700UF 63V
TDK B41570E8478Q technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 20mR |
| Lead Pitch | 0.5inch |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 8.7A |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E8478Q to view detailed technical specifications.
No datasheet is available for this part.