High-capacitance aluminum electrolytic capacitor, 150,000µF (150mF) with 20% tolerance and 40V DC rating. Features a radial package with screw termination, measuring 76.9mm in diameter and 105mm in height. Offers low impedance of 6mΩ and ESR of 7.2mΩ at 100Hz. Designed for chassis mounting, operating from -40°C to 105°C with a 3000-hour life expectancy and 20A ripple current capability.
TDK B41580A7150M000 technical specifications.
| Capacitance | 150mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7.2mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 6mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 76.9mm |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 20A |
| Ripple Current (AC) | 20A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.