High-capacitance aluminum electrolytic capacitor, polarized, with a 33,000µF capacitance and 40V DC rated voltage. Features a cylindrical aluminum can package with stud mount termination, measuring 51.6mm in diameter and 80.7mm in height. Offers a low ESR of 12mΩ at 100Hz, a ripple current capability of 23A, and a leakage current of 4µA. Operates across a wide temperature range from -40°C to 105°C with a rated life of 3000 hours.
Sign in to ask questions about the TDK B41580A7339M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41580A7339M000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A7339M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.