
High-capacitance aluminum electrolytic capacitor with screw terminal termination. Features 22mF capacitance and a 63V DC rated voltage. Offers 14mR ESR and 12A ripple current at 100Hz. Cylindrical construction with a 51.6mm diameter and 105mm height, designed for chassis mounting. Operates across a -40°C to 105°C temperature range with a 3000-hour life expectancy.
TDK B41580A8229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 14mR |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 51.6mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 12A |
| Ripple Current (AC) | 12A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A8229M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
