
High-performance aluminum electrolytic capacitor with a 4.7mF capacitance and 63V DC rated voltage. Features a cylindrical aluminum construction with screw terminal termination, measuring 35.7mm in diameter and 55.7mm in height. Offers a low ESR of 60mR at 100Hz, a ripple current capability of 9.2A, and a rated life of 3000 hours at 105°C. Operating temperature range spans from -40°C to 105°C with a leakage current of 4uA and 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41580A8478M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 55.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 55.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A8478M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
