
Polarized aluminum electrolytic capacitor with a 2200µF capacitance and 100V DC rated voltage. Features a cylindrical construction with stud mount termination, 35.7mm diameter, and 80.7mm height. Offers a low ESR of 70mΩ at 100Hz and a ripple current capability of 9.9A. Operates across a temperature range of -40°C to 105°C with a rated life of 3000 hours.
TDK B41580A9228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | 100 |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 80.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 9.9A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
