
High-capacitance aluminum electrolytic capacitor, 22mF, 100V DC rated voltage, featuring a cylindrical, stud mount, can package. This polarized component offers a low ESR of 6mR at 100Hz, a ripple current capability of 35A, and a leakage current of 4uA. Designed for operation between -40°C and 105°C, it provides a lifespan of 3000 hours. The capacitor has a diameter of 76.9mm and a height of 105mm, with screw termination.
TDK B41580A9229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | 100 |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 105mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 35A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A9229M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
