This 12 millifarad aluminum electrolytic capacitor has a voltage rating of 25 volts and a tolerance of 20%. It is packaged in a radial case and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum ripple current of 9 amps.
TDK B41605A5129M9 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.