CAP ALUM 15000UF 20% 40V SNAP
Checking distributor stock and pricing after the page loads.
TDK B41605A7159M2 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| Series | B41605 |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |