Cap Aluminum Lytic 3900uF 63V 20% (25 X 50mm) Radial 8.4mm 0.014 Ohm 9000mA 5000h 125°C Automotive Bulk
TDK B41605A8398M009 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.