Cap Aluminum Lytic 6800uF 25V 20% (22 X 40mm) Radial 8.4mm 0.017 Ohm 6500mA 5000h 125°C Automotive Bulk
TDK B41605B5688M009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.