Cap Aluminum Lytic 8100uF 63V 20% (35 X 50mm) Radial 8.4mm 0.009 Ohm 10000mA 5000h 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |