Cap Aluminum Lytic 2200uF 55V 20% (25 X 50mm) Radial 8.4mm 0.024 Ohm 9.8mA 10000h 125°C Automotive Bulk
TDK B41607A0228M009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.