Cap Aluminum Lytic 1500uF 63V 20% (25 X 50mm) Snap-In 0.02 Ohm 9700mA 10000h 125°C Automotive Bulk
TDK B41607A8158M002 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.