Cap Aluminum Lytic 1600uF 63V 20% (25 X 50mm) Radial 8.4mm 0.028 Ohm 9700mA 10000h 125°C Automotive Cardboard
TDK B41607A8168M008 technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.