Sign in to ask questions about the TDK B41607A8168M009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41607A8168M009 technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Radial |
| Lead Diameter | 1.2mm |
| Lead Pitch | 8.4mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41607A8168M009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.