Cap Aluminum Lytic 300uF 63V -10% to 30% (12 X 30mm) Axial 0.26 Ohm 2200mA 5000h 125°C Automotive T/R
TDK B41690A8307Q009 technical specifications.
| Capacitance | 300uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.