The B41690A8307Q9 is a 300uF aluminum electrolytic capacitor with a 63V voltage rating. It features an axial package with a through-hole mount and a maximum operating temperature of 125°C. The capacitor has a tolerance of 30% and an impedance of 115mR. It is available in a tape and reel packaging with 900 units per package.
TDK B41690A8307Q9 technical specifications.
| Capacitance | 300uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 260mR |
| Impedance | 115mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| Series | B41690 |
| Tolerance | 30% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.