Cap Aluminum Lytic 470uF 63V -10% to 30% (14 X 30mm) Axial 0.175 Ohm 2700mA 5000h 125°C Automotive Pallet
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 175mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 2.7A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |