Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 30mm) Axial 0.13 Ohm 3100mA 5000h 125°C Automotive T/R
TDK B41690A8687Q009 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Diameter | 1mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 3.1A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41690A8687Q009 to view detailed technical specifications.
No datasheet is available for this part.