
This aluminum electrolytic capacitor has a capacitance of 470uF and a tolerance of 30%. It is rated for a maximum operating temperature of 150°C and has a diameter of 16mm. The capacitor is packaged in bulk and has a weight of 0.412705oz. It is not RoHS compliant.
TDK B41691A8477Q007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 39mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| RoHS Compliant | No |
| Series | B41691 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| Weight | 0.412705oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41691A8477Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
