The B41692A8477Q007 is a 16mm axial aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 63V. It has an equivalent series resistance of 170mR and a ripple current rating of 6.8A. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is available in bulk packaging with 180 pieces per package. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | No |
| Series | B41692 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |