Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 39mm) Axial 0.12 Ohm 4100mA 2000h 125°C Automotive T/R
TDK B41692A8687Q001 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41692A8687Q001 to view detailed technical specifications.
No datasheet is available for this part.