Cap Aluminum Lytic 1000uF 40V -10% to 30% (18 X 30mm) Axial 0.115 Ohm 3100mA 1000h 125°C Automotive T/R
TDK B41693A7108Q001 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41693A7108Q001 to view detailed technical specifications.
No datasheet is available for this part.