The TDK B41693A8567Q7 is a 63V aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 30%. It features an equivalent series resistance of 120mR and an impedance of 44mR. The capacitor is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TDK B41693A8567Q7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41693A8567Q7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 120mR |
| Impedance | 44mR |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| Series | B41693 |
| Tolerance | 30% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A8567Q7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.