The B41693A9108Q007 is a 1mF axial aluminum electrolytic capacitor with an equivalent series resistance of 55 milliohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for use in applications where a high capacitance value is required, and it can withstand a ripple current of up to 6.1 amperes. The TDK B41693A9108Q007 is not RoHS compliant, and it has a tolerance of 30%. It is available in an axial package type, suitable for through-hole mounting.
TDK B41693A9108Q007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 1mm |
| Length | 49mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 6.1A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A9108Q007 to view detailed technical specifications.
No datasheet is available for this part.