This TDK B41693B9157Q003 is a 150uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of -10% to 30%. It has a maximum impedance of 0.225 ohms at 20°C and 100kHz, and a low ESR of 0.55. The capacitor is designed for through hole mounting with an axial termination style and a cylindrical can construction. It operates within a temperature range of -55 to 125°C.
TDK B41693B9157Q003 technical specifications.
| Capacitance | 150uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.55Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 94@5MinuA |
| Lifetime | 5000h |
| Size | 14 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.225@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41693B9157Q003 to view detailed technical specifications.
No datasheet is available for this part.