This TDK B41695A8118Q007 is a 1100uF aluminum electrolytic capacitor with a maximum voltage rating of 63VDC. It features a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has a low ESR of 0.053 and a ripple current of 3700. It is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C.
TDK B41695A8118Q007 technical specifications.
| Capacitance | 1100uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.053Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 3700mA |
| Leakage Current | 419.8@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.045@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.