
TDK B41789A7827Q001 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 88mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 34mR |
| Lead Pitch | 0.65inch |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.366849oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41789A7827Q001 to view detailed technical specifications.
No datasheet is available for this part.
