This is a radial lead aluminum electrolytic capacitor with a capacitance of 4.5 millifarads and a voltage rating of 25 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is mounted through a hole and is RoHS compliant. It has a high ripple current rating of 10.4 amps and a low equivalent series resistance of 23 milliohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41789K5458Q001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.5mF |
| Package/Case | Radial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 2.028inch |
| Impedance | 12mR |
| Lead Pitch | 0.846inch |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 528 |
| Packaging | Bulk |
| Ripple Current | 10.4A |
| RoHS Compliant | Yes |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41789K5458Q001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
