
Cap Aluminum Lytic 1000uF 100V -10% to 30% (21 X 49mm) Soldering Star 0.085 Ohm 6100mA 1000h 125°C Automotive Cardboard
TDK B41793A9108Q001 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41793A9108Q001 to view detailed technical specifications.
No datasheet is available for this part.