The TDK B41796B7158Q001 is a 1500uF aluminum electrolytic capacitor with a rated voltage of 40VDC. It has a capacitance tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has a very low ESR of 0.054 and a maximum impedance of 0.024 ohms at 20°C and 100kHz. It can handle a ripple current of 3500 and a leakage current of 364uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and is mounted through a hole via soldering. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 40VDC |
| ESR | 0.054Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 3500mA |
| Leakage Current | 364@5MinuA |
| Lifetime | 3000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Soldering Star |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |