Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 2.1 Ohm 230mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |