This is a 270uF aluminum electrolytic capacitor with a rated voltage of 6.3V and a maximum operating temperature of 85°C. It is available in a through hole package with a radial termination. The capacitor has a life expectancy of 2000 hours and is compliant with RoHS regulations. It is packaged in bulk quantities of 2500 units.
TDK B41821A2277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A2277M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.