Cap Aluminum 330uF 6.3V 20% (6.3 X 11mm) Radial Aluminum Cylindrical Can 5mm 1.4 Ohm 280mA 2000 hr 85C Ammo Pack
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 11mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |